
* Images are for reference only
MAX6329SLUT+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6329SLUT+
- JLCPCB Part #
- C3748478
- Package
- SOT-23-6
- Description
- 0℃~+85℃@(Ta) 1 150mA 25uA 3.3V 300mV@(150mA) 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1947
200+
$0.8505
500+
$0.8198
1000+
$0.8053
Related Products

MAX6329SPUT+
Analog Devices Inc./Maxim Integrated
$2.1947

MAX6329SHUT+
Analog Devices Inc./Maxim Integrated
$2.1947

MAX6329VLUT+
Analog Devices Inc./Maxim Integrated
$2.1947

TC1073-3.3VCH713
Microchip Tech
$1.2878

MAX8881EUT18+T
Analog Devices
$3.3679

MAX6476UT15AD1-T
Analog Devices Inc./Maxim Integrated
$2.2754
Welcome back, may I help you?