
* Images are for reference only
MAX6329SPUT+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6329SPUT+
- JLCPCB Part #
- C3751690
- Package
- SOT-23-6
- Description
- 0℃~+85℃@(Ta) 1 150mA 25uA 3.3V 300mV@(150mA) 5.5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection、Thermal Shutdown Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1851
200+
$0.8467
500+
$0.8162
1000+
$0.8018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?