
* Images are for reference only
RP102K251D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP102K251D-TR
- JLCPCB Part #
- C3747499
- Package
- DFN1820-6
- Description
- -40℃~+85℃@(Ta) 1 170mV@(300mA) 2.5V 300mA 30uVrms 5.25V 50uA 80dB@(1kHz) Enable Fixed Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5366
200+
$0.2079
500+
$0.2015
1000+
$0.1966
Related Products

RP107K251D-TR
Nisshinbo Micro Devices Inc.
$0.2198

RP102K201D-TR
Nisshinbo Micro Devices Inc.
$1.0941

RP102K291D-TR
Nisshinbo Micro Devices Inc.
$0.5366

RP131K511B-TR
Nisshinbo Micro Devices Inc.
$0.8814

RP131K271D-TR
Nisshinbo Micro Devices Inc.
$0.8814

RP131K121D-TR
Nisshinbo Micro Devices Inc.
$0.8814
Welcome back, may I help you?