
* Images are for reference only
R1501J050B-T1-JE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1501J050B-T1-JE
- JLCPCB Part #
- C3747068
- Package
- TO-252-5-P2
- Description
- -40℃~+105℃@(Ta) 1 1A 24V 5V 675mV@(1A) 70uA Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4742
200+
$0.5716
500+
$0.5506
1000+
$0.5409
Related Products

R1501J040B-T1-JE
Nisshinbo Micro Devices Inc.
$1.4742

R1501J090B-T1-JE
Nisshinbo Micro Devices Inc.
$1.4742

R1501J050B-T1-FE
Nisshinbo Micro Devices Inc.
$0.8671

RP132J501B-T1-FE
Nisshinbo Micro Devices Inc.
$0.5732

R1560J331B-T1-YE
Nisshinbo Micro Devices Inc.
$4.2303

R1518J501E-T1-FE
Nisshinbo Micro Devices Inc.
$0.9882
Welcome back, may I help you?