This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP123K451D-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP123K451D-TR
JLCPCB Part #
C3747179
Package
DFN(PLP)1010-4B
Description
-40℃~+85℃@(Ta) 1 250mA 4.5V 5.5V 70mV@(250mA) 8uVrms 9.5uA 90dB@(1kHz) Fixed Over Temperature Protection Positive DFN(PLP)1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3064
200+ $0.1186
500+ $0.1144
1000+ $0.1125
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons