
* Images are for reference only
RP130K251B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130K251B-TR
- JLCPCB Part #
- C3748614
- Package
- DFN(PLP)1010-4B
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.5V 320mV@(150mA) 38uA 50uVrms 6.5V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN(PLP)1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2078
200+
$0.0804
500+
$0.0776
1000+
$0.0762
Related Products

RP100K251B-TR
Nisshinbo Micro Devices Inc.
$0.6759

RP103K251B-TR
Nisshinbo Micro Devices Inc.
$0.6405

RP130K251D-TR
Nisshinbo Micro Devices Inc.
$0.2078

RP114K101B-TRB
Nisshinbo Micro Devices Inc.
$0.0520

RP123K451D-TR
Nisshinbo Micro Devices Inc.
$0.3061

RP202K301D-TR
Nisshinbo Micro Devices Inc.
$0.3982
Welcome back, may I help you?