This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP114K151D-TRB

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP114K151D-TRB
JLCPCB Part #
C3747924
Package
DFN(PLP)1010-4B
Description
-40℃~+85℃@(Ta) 1 1.5V 300mA 350mV@(300mA) 5.25V 75dB@(1kHz) 75uA Fixed Over Current Protection Positive DFN(PLP)1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 618

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0387
200+ $0.0150
500+ $0.0145
1000+ $0.0142

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons