
* Images are for reference only
MAX15006DATT/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX15006DATT/V+T
- JLCPCB Part #
- C3746487
- Package
- TDFN-6-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 1 10uA 115uVrms 1V@(60mA) 3.3V 40V 60mA 66dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5583
200+
$0.6034
500+
$0.5824
1000+
$0.5727
Related Products

MAX15006CATT/V+T
Analog Devices Inc./Maxim Integrated
$1.9051

MAX15006DATT/V+
Analog Devices Inc./Maxim Integrated
$6.2654

MAX15006AATT/V+T
JLCPCB Assembly
$0.0392

MAX15007BATT/V+
Analog Devices Inc./Maxim Integrated
$1.9229

MAX15007CATT/V+T
Analog Devices Inc./Maxim Integrated
$1.9051

MAX4833ETT25BD3
Analog Devices Inc./Maxim Integrated
$1.2357
Welcome back, may I help you?