This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4833ETT25BD3

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4833ETT25BD3
JLCPCB Part #
C3747986
Package
TDFN-6-EP(3x3)
Description
-40℃~+85℃@(Ta) 1 100mA 130mV@(100mA) 150uA 2.5V 5.5V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2357
200+ $0.4791
500+ $0.4614
1000+ $0.4533

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons