
* Images are for reference only
AP2115R5A-1.2TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2115R5A-1.2TRG1
- JLCPCB Part #
- C3745254
- Package
- SOT-89-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V 1.2V@(1A) 1A 30uVrms 60uA 68dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6245
200+
$0.2425
500+
$0.2328
1000+
$0.2296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?