
* Images are for reference only
MP5090GC-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5090GC-P
- JLCPCB Part #
- C17491045
- Package
- CSP-8(1.1x1.6)
- Description
- -40℃~+125℃ 2 2A 30mΩ 500mV~5.5V Active High Load Switch CSP-8(1.1x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3646
10+
$0.2895
30+
$0.2572
100+
$0.2169
500+
$0.1991
1000+
$0.1884
Related Products
Welcome back, may I help you?