This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP111S281D-E2-JE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP111S281D-E2-JE
JLCPCB Part #
C3744753
Package
HSOP-6J
Description
-40℃~+105℃@(Ta) 1 125uA 2.85V 340mV@(500mA) 5.25V 500mA 57uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7308
200+ $0.2827
500+ $0.2731
1000+ $0.2683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons