
* Images are for reference only
RP111S251D-E2-JE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP111S251D-E2-JE
- JLCPCB Part #
- C3750732
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 2.5V 230mV@(500mA) 5.25V 500mA 50uVrms 75dB@(1kHz) 80uA Fixed Positive Short Circuit Protection、Thermal Shutdown HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7312
200+
$0.2829
500+
$0.2732
1000+
$0.2684
Related Products

RP111S281D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7312

RP111S121D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7328

RP111S331D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7730

R1517S251E-E2-FE
Nisshinbo Micro Devices Inc.
$0.6445

R1171S181A-E2-FE
Nisshinbo Micro Devices Inc.
$0.4386

R1190S053D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4886