This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP111S121D-E2-JE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP111S121D-E2-JE
JLCPCB Part #
C3744498
Package
HSOP-6J
Description
-40℃~+105℃@(Ta) 1 1.2V 24uVrms 5.25V 500mA 530mV@(500mA) 75dB@(1kHz) 80uA Fixed Over Temperature Protection、Short Circuit Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7356
200+ $0.2856
500+ $0.2759
1000+ $0.2711
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons