
* Images are for reference only
RP132K181D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132K181D-TR
- JLCPCB Part #
- C3750378
- Package
- DFN(PLP)1820-6
- Description
- -40℃~+85℃@(Ta) 1 1.8V 1A 6.5V 65uA 70dB@(1kHz) 70uVrms 900mV@(1A) Fixed Over Temperature Protection、Enable Positive DFN(PLP)1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5189
200+
$0.2015
500+
$0.1950
1000+
$0.1918
Related Products

RP131K181D-TR
Nisshinbo Micro Devices Inc.
$0.8814

RP132K181F-TR
Nisshinbo Micro Devices Inc.
$0.5189

RP132K181E-TR
Nisshinbo Micro Devices Inc.
$0.5189

RP132K331F-TR
Nisshinbo Micro Devices Inc.
$0.2957

R1524K033B-TR
Nisshinbo Micro Devices Inc.
$0.8653

RP132K331E-TR
Nisshinbo Micro Devices Inc.
$0.5189
Welcome back, may I help you?