
* Images are for reference only
R1513S121B-E2-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1513S121B-E2-KE
- JLCPCB Part #
- C5854052
- Package
- HSOP-6J
- Description
- -40℃~+125℃@(Ta) 1 1.2V、1.2V~18V 2.3V@(300mA) 300mA 36V 70dB@(100Hz) 75uA Fixed、Adjustable Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0111
200+
$0.4038
500+
$0.3909
1000+
$0.3844
Related Products

R1513S181B-E2-KE
Nisshinbo Micro Devices Inc.
$0.9788

R1513S121B-E2-YE
Nisshinbo Micro Devices Inc.
$0.8673

R1513S151B-E2-KE
Nisshinbo Micro Devices Inc.
$0.9788

R1172S151D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4523

RP131S401B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3252

R1501S055B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5669
Welcome back, may I help you?