
* Images are for reference only
1N5934BP-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 1N5934BP-TP
- JLCPCB Part #
- C3733732
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1.5W 19Ω 1uA@18.2V 24V 700Ω ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 158
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
10+
$0.0734
30+
$0.0639
100+
$0.0569
500+
$0.0511
1000+
$0.0484
Related Products
Welcome back, may I help you?