This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH160VSN683MA50S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH160VSN683MA50S
JLCPCB Part #
C3724991
Package
Plugin,D35xL52mm
Description
-40℃~+85℃ 10mm 10mΩ@120Hz 16V 2000hrs@85℃ 35mm 52mm 68000uF 8.63A@120Hz ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4172
200+ $2.0960
500+ $2.0234
1000+ $1.9864
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons