
* Images are for reference only
E36D101LPC473TEA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D101LPC473TEA5U
- JLCPCB Part #
- C5682334
- Package
- Bolt,D76.2xL105mm
- Description
- -10%~+50% -40℃~+85℃ 100V 31.8mm 47000uF 76.2mm 螺栓,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.6472
192+
$21.8042
496+
$21.0756
992+
$20.7169
Related Products