This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH350VSN103MP50U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH350VSN103MP50U
JLCPCB Part #
C3724810
Package
Plugin,D22xL5mm
Description
-40℃~+85℃ 10000uF 10mm 2000hrs@85℃ 22mm 3.57A@120Hz 35V 41mΩ@120Hz 5mm ±20% 插件,D22xL5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7754
200+ $2.2357
500+ $2.1570
1000+ $2.1184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons