
* Images are for reference only
EMHB250ARA112MKG5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB250ARA112MKG5S
- JLCPCB Part #
- C6240213
- Package
- SMD,D12.5xL16mm
- Description
- -40℃~+125℃ 1100uF 12.5mm 1500hrs@125℃ 16mm 25V 56mΩ@100kHz 882mA@120Hz ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7703
200+
$0.3088
500+
$0.2975
1000+
$0.2927
Related Products