
* Images are for reference only
382LX273M080B082VS
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX273M080B082VS
- JLCPCB Part #
- C3724418
- Package
- 插件,D50xL80mm
- Description
- -40℃~+85℃ 12.33A@120Hz 27000uF 3000hrs@85℃ 50mm 80V 80mm ±20% 插件,D50xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2116
200+
$7.4346
500+
$7.1736
1000+
$7.0447
Related Products
Welcome back, may I help you?