
* Images are for reference only
EKMS181VSN272MA45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS181VSN272MA45S
- JLCPCB Part #
- C3724006
- Package
- Plugin,D35xL47.5mm
- Description
- -25℃~+105℃ 10mm 180V 2700uF 3000hrs@105℃ 35mm 4.78A@120Hz 47.5mm ±20% 插件,D35xL47.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3314
200+
$3.2244
500+
$3.1116
1000+
$3.0553
Related Products
Welcome back, may I help you?