
* Images are for reference only
E92F421VND122MB80U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F421VND122MB80U
- JLCPCB Part #
- C3723986
- Package
- Plugin,D40xL82.5mm
- Description
- -25℃~+85℃ 1200uF 22.5mm 40mm 420V 5000hrs@85℃ 6.9A@120Hz 73mΩ@120Hz 82.5mm ±20% 插件,D40xL82.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6340
200+
$7.9850
500+
$7.7054
1000+
$7.5657
Related Products
Welcome back, may I help you?