
* Images are for reference only
ELXV101ELL121ML15S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXV101ELL121ML15S
- JLCPCB Part #
- C5113837
- Package
- Plugin,D16xL16.5mm
- Description
- -55℃~+105℃ 100V 120uF 16.5mm 16mm 7.5mm ±20% 插件,D16xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5905
200+
$0.2291
500+
$0.2210
1000+
$0.2178
Related Products
Welcome back, may I help you?