
* Images are for reference only
ESMH451VNN471MA50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH451VNN471MA50S
- JLCPCB Part #
- C3723162
- Package
- Plugin,D35xL52mm
- Description
- -25℃~+85℃ 10mm 2.53A@120Hz 2000hrs@85℃ 35mm 450V 470uF 529mΩ@120Hz 52mm ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4281
200+
$1.7148
500+
$1.6535
1000+
$1.6245
Related Products

ESMH451VNN471MA50U
NCC(Nippon Chemi-Con)
$5.0298

ESMH451VSN471MA50S
NCC(Nippon Chemi-Con)
$4.4974

EKMH451VNN471MA50W
NCC(Nippon Chemi-Con)
$7.2688

688LBB100M2EH
Cornell Dubilier Electronics
$19.1155

228LBB200M2EH
Cornell Dubilier Electronics
$19.7140

827LBA400M2EH
Cornell Dubilier Electronics
$20.8819
Welcome back, may I help you?