This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

383LX103M080N062

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
383LX103M080N062
JLCPCB Part #
C3722692
Package
Plugin,D40xL63mm
Description
-40℃~+105℃ 10000uF 3000hrs@105℃ 40mm 63mm 80V ±20% 插件,D40xL63mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8264
200+ $4.1894
500+ $4.0428
1000+ $3.9703
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons