
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=12.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 22nF | |
| Ratings | Y2、X2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEXY2A223K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=12.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 22nF | |
| Ratings | Y2、X2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEXY2A223K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEXY2A223K datasheets or manufacturer documentation.
Datasheet: MEXY2A223K Datasheet (PDF)
The MEXY2A223K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.