
* Images are for reference only
382LX103M080N052
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX103M080N052
- JLCPCB Part #
- C3722342
- Package
- Plugin,D40xL50mm
- Description
- -40℃~+85℃ 10000uF 3000hrs@85℃ 40mm 50mm 80V ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1573
200+
$3.9311
500+
$3.7939
1000+
$3.7244
Welcome back, may I help you?