
* Images are for reference only
ESMH401VNN271MB25U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH401VNN271MB25U
- JLCPCB Part #
- C3722654
- Package
- Plugin,D40xL27mm
- Description
- -25℃~+85℃ 1.7A@120Hz 10mm 2000hrs@85℃ 270uF 27mm 400V 40mm 921mΩ@120Hz ±20% 插件,D40xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 128
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9219
200+
$2.2916
500+
$2.2113
1000+
$2.1727
Related Products