
* Images are for reference only
ESMH500VSN332MP30U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH500VSN332MP30U
- JLCPCB Part #
- C3722461
- Package
- Plugin,D22xL3mm
- Description
- -40℃~+85℃ 100mΩ@120Hz 10mm 2.37A@120Hz 2000hrs@85℃ 22mm 3300uF 3mm 50V ±20% 插件,D22xL3mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6583
200+
$1.8031
500+
$1.7403
1000+
$1.7080
Related Products

LP221M200A3P3
Cornell Dubilier Electronics
$4.4972

SLPX182M080A3P3
Cornell Dubilier Electronics
$1.7306

SLP103M016A3P3
Cornell Dubilier Electronics
$1.2714

SLPX272M050A3P3
Cornell Dubilier Electronics
$1.2714

SLPX122M100A3P3
Cornell Dubilier Electronics
$1.8160

SLPX103M016A3P3
Cornell Dubilier Electronics
$1.1602
Welcome back, may I help you?