This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMG350ELL151MHB5D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMG350ELL151MHB5D
JLCPCB Part #
C1594375
Package
Plugin,D8xL13mm
Description
-55℃~+105℃ 13mm 150uF 3.5mm 35V 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1872
1000+ $0.0725
2500+ $0.0700
5000+ $0.0687

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons