
* Images are for reference only
ESMH181VNN182MA45U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH181VNN182MA45U
- JLCPCB Part #
- C3722180
- Package
- Plugin,D35xL47mm
- Description
- -25℃~+85℃ 10mm 138mΩ@120Hz 1800uF 180V 2000hrs@85℃ 35mm 4.32A@120Hz 47mm ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0860
200+
$1.5815
500+
$1.5266
1000+
$1.4992
Welcome back, may I help you?