
* Images are for reference only
SLPX561M385H4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX561M385H4P3
- JLCPCB Part #
- C2621586
- Package
- Plugin,D35xL47mm
- Description
- -25℃~+85℃ 10mm 2.59A@120Hz 3000hrs@85℃ 355mΩ@120Hz 35mm 385V 47mm 560uF ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7766
200+
$1.8493
500+
$1.7834
1000+
$1.7513
Welcome back, may I help you?