This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMR451VSN561MR45S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMR451VSN561MR45S
JLCPCB Part #
C3721562
Package
Plugin,D30xL47.5mm
Description
-25℃~+85℃ 10mm 2.93A@120Hz 2000hrs@85℃ 30mm 450V 47.5mm 560uF ±20% 插件,D30xL47.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1345
200+ $1.9875
500+ $1.9182
1000+ $1.8828
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons