This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E92F3J1VSN331MR40U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E92F3J1VSN331MR40U
JLCPCB Part #
C3721197
Package
Plugin,D30xL42.5mm
Description
-25℃~+85℃ 10mm 2.1A@120Hz 302mΩ@120Hz 30mm 330uF 385V 42.5mm 5000hrs@85℃ ±20% 插件,D30xL42.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5774
200+ $2.1582
500+ $2.0825
1000+ $2.0454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons