This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMLE350ARA3R3MD73G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMLE350ARA3R3MD73G
JLCPCB Part #
C5729897
Package
SMD,D4xL7.3mm
Description
-25℃~+105℃ 14mA@120Hz 3.3uF 35V 4mm 7.3mm 7000hrs@105℃ ±20% SMD,D4xL7.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1720
200+ $0.0687
500+ $0.0664
1500+ $0.0653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons