
* Images are for reference only
EKMQ401ELL3R3MHB5D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMQ401ELL3R3MHB5D
- JLCPCB Part #
- C1600163
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 11.5mm 3.3uF 3.5mm 34mA@120Hz 400V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5079
200+
$0.1977
500+
$0.1897
1000+
$0.1865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products