* Images are for reference only
SA14A-E3/54
- Manufacturer
- VISHAY GENERAL SEMICONDUCTOR
- MFR.Part #
- SA14A-E3/54
- JLCPCB Part #
- C3713608
- Package
- DO-204AC(DO-15)
- Description
- ESD Suppressors / TVS Diodes 500W 14V Unidirect
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SA14A-E3/54 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SA14A-E3/54 technical specifications, attributes, and parameters.
SA14A-E3/54 symbol, PCB footprint from the free EasyEDA PCB design tool.
SA14A-E3/54 datasheets or manufacturer documentation.
Datasheet: SA14A-E3/54 Datasheet (PDF)
Minimum: 7
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SMB8J5.0CA-E3/52
VISHAY GENERAL SEMICONDUCTOR
$0.2475
-
SSA34HE3_A/I
VISHAY GENERAL SEMICONDUCTOR
$0.147
-
MBRB10H100-E3/81
VISHAY GENERAL SEMICONDUCTOR
$2.898
-
MSS1P5-M3/89A
VISHAY GENERAL SEMICONDUCTOR
$0.0798
-
SS26-E3/5BT
VISHAY GENERAL SEMICONDUCTOR
$0.2298
-
VSSAF5L45HM3_A/I
VISHAY GENERAL SEMICONDUCTOR
$0.0365