
* Images are for reference only
15KP58CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 15KP58CA-TP
- JLCPCB Part #
- C3711262
- Package
- R-6
- Description
- -55℃~+175℃ 10uA 15kW 160A 58V 64.4V 94V Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2140
10+
$4.4747
30+
$4.0349
100+
$3.5904
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?