This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30KP58CA-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
30KP58CA-TP
JLCPCB Part #
C3703902
Package
R-6
Description
-55℃~+175℃ 20uA 30kW 327.9A 58V 64.8V 92.4V Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6169
10+ $4.8475
30+ $4.3781
100+ $3.9845
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons