
* Images are for reference only
MSJAC11N50B-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MSJAC11N50B-TP
- JLCPCB Part #
- C19988468
- Package
- DFN5060
- Description
- -55℃~+150℃ 11A 380mΩ@10V 4V@250uA 500V 83W N-Channel DFN5060 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4294
10+
$1.1952
30+
$1.0660
100+
$0.9207
500+
$0.8561
1000+
$0.8270
Related Products

MSJAC11N65B-TP
MCC(Micro Commercial Components)
$1.4343

MCAC100N08YA-TP
MCC(Micro Commercial Components)
$0.6090

MCAC60P06-TP
MCC(Micro Commercial Components)
$1.0515

MCAC88N12-TP
MCC(Micro Commercial Components)
$0.9191

MCAC38N10Y-TP
MCC(Micro Commercial Components)
$0.3306

MCAC50N03-TP
MCC(Micro Commercial Components)
$0.2759
Welcome back, may I help you?