* Images are for reference only
AXG140144A
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- AXG140144A
- JLCPCB Part #
- C3647660
- Package
- SMD,P=0.35mm
- Description
- 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AXG140144A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AXG140144A technical specifications, attributes, and parameters.
AXG140144A symbol, PCB footprint from the free EasyEDA PCB design tool.
AXG140144A datasheets or manufacturer documentation.
Datasheet: AXG140144A Datasheet (PDF)
Minimum: 8
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEH-ZT1V221UV
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-12YJ820U
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
EEE-FH1K470L
PANASONIC ELECTRONIC COMPONENTS
$0.828
-
ERA-3AEB331V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-3EKF9763V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-3EKF1303V
PANASONIC ELECTRONIC COMPONENTS
$0.0365