* Images are for reference only
EEE-FH1K470L
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- EEE-FH1K470L
- JLCPCB Part #
- C7528658
- Package
- SMD,D10xL10.2mm
- Description
- Aluminium Electrolytic Capacitors - SMD 80VDC 47uF 20% Halogen Free AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
EEE-FH1K470L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EEE-FH1K470L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EEE-FH1K470L symbol, PCB footprint from the free EasyEDA PCB design tool.
EEE-FH1K470L datasheets or manufacturer documentation.
Datasheet: EEE-FH1K470L Datasheet (PDF)
Minimum: 13
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEE-TG2A100P
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-MS4HF6M0U
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
EVP-ASFC1A
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-1GNF49R9C
PANASONIC ELECTRONIC COMPONENTS
$0.0124
-
EVP-AT2L1B000
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERA-3ARB104V
PANASONIC ELECTRONIC COMPONENTS
$0.0365