
* Images are for reference only
PI6C49S1504TZHIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6C49S1504TZHIEX
- JLCPCB Part #
- C3613658
- Package
- TQFN-32(5x5)
- Description
- -40℃~+85℃ 1.5GHz 2.375V~3.465V TQFN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5575
200+
$0.6030
500+
$0.5821
1000+
$0.5724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?