This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMTH8028LFVW-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMTH8028LFVW-13
JLCPCB Part #
C6540323
Package
PowerDI3333-8
Description
-55℃~+175℃ 1 N-channel 1.5W 10.4nC@10V 2.5V 25mΩ@10V 27A 631pF 80V PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6075
200+ $0.2434
500+ $0.2353
1000+ $0.2305
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons