
* Images are for reference only
DDZX10C-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZX10C-13
- JLCPCB Part #
- C5668005
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 100nA@8V 10V 120Ω 300mW 8Ω 9.7V~10.2V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
100+
$0.0325
300+
$0.0321
1000+
$0.0316
Related Products