This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX7391CMTP

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX7391CMTP
JLCPCB Part #
C3607351
Package
MSOP-8-3mm-EP(TSSOP-8)
Description
-40℃~+125℃ 1 16MHz 2.7V~5.5V MSOP-8-3mm-EP(TSSOP-8) Clock Generators, PLLs, Frequency Synthesizers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 137

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3337
200+ $0.9043
500+ $0.8721
1000+ $0.8561

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons