
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8-3mm-EP(TSSOP-8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Features | Built-in phase-locked loop | |
| Output Frequency(Max) | 450MHz | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9382EUA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8-3mm-EP(TSSOP-8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~5.5V | |
| Features | Built-in phase-locked loop | |
| Output Frequency(Max) | 450MHz | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9382EUA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9382EUA datasheets or manufacturer documentation.
Datasheet: MAX9382EUA Datasheet (PDF)
The MAX9382EUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.