This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6397TATA+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6397TATA+T
JLCPCB Part #
C7458765
Package
TDFN-8(3x3)
Description
-40℃~+125℃ 1 3.053V 5.5V~72V Active Low Open-drain Voltage monitor TDFN-8(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2237
200+ $3.2811
500+ $3.1714
1000+ $3.1182

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons